Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP35CW

DigiKey Part Number
497-4633-5-ND
Manufacturer
Manufacturer Product Number
TIP35CW
Description
TRANS NPN 100V 25A TO-247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
TIP35CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 15A, 4V
Mfr
Power - Max
125 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
4V @ 5A, 25A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
30¥15.17533¥455.26
120¥12.32783¥1,479.34
510¥10.23761¥5,221.18
1,020¥9.47433¥9,663.82
2,010¥8.84532¥17,779.09
5,010¥8.26876¥41,426.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.