BC857,215 | ||
---|---|---|
DigiKey Part Number | 1727-4872-2-ND - Tape & Reel (TR) 1727-4872-1-ND - Cut Tape (CT) 1727-4872-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC857,215 | |
Description | TRANS PNP 45V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC857,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41540 | ¥41.54 |
500 | ¥0.32624 | ¥163.12 |
1,000 | ¥0.22658 | ¥226.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18769 | ¥563.07 |
6,000 | ¥0.17751 | ¥1,065.06 |
9,000 | ¥0.15107 | ¥1,359.63 |
30,000 | ¥0.13974 | ¥4,192.20 |
75,000 | ¥0.12086 | ¥9,064.50 |
150,000 | ¥0.10046 | ¥15,069.00 |