QBLP679-RK (HIGH BRIGHT) | ||
---|---|---|
DigiKey Part Number | 1516-1133-2-ND - Tape & Reel (TR) 1516-1133-1-ND - Cut Tape (CT) 1516-1133-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP679-RK (HIGH BRIGHT) | |
Description | LED RED CLEAR 6PLCC SMD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 2V 6-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP679-RK (HIGH BRIGHT) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.60700 | ¥46.07 |
100 | ¥3.01760 | ¥301.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38243 | ¥2,382.43 |
2,000 | ¥2.22356 | ¥4,447.12 |
5,000 | ¥2.14415 | ¥10,720.75 |
10,000 | ¥2.11238 | ¥21,123.80 |
25,000 | ¥2.06473 | ¥51,618.25 |