MMBT2222A-TP

DigiKey Part Number
MMBT2222ATPMSTR-ND - Tape & Reel (TR)
MMBT2222ATPMSCT-ND - Cut Tape (CT)
MMBT2222ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-TP
Description
TRANS NPN 40V 0.6A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.58300¥5.83
100¥0.31360¥31.36
500¥0.24612¥123.06
1,000¥0.17092¥170.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.14156¥424.68
6,000¥0.13387¥803.22
9,000¥0.11393¥1,025.37
30,000¥0.10538¥3,161.40
75,000¥0.09114¥6,835.50
150,000¥0.07576¥11,364.00
Manufacturers Standard Package