FMBA06 | |
---|---|
DigiKey Part Number | FMBA06TR-ND - Tape & Reel (TR) FMBA06CT-ND - Cut Tape (CT) FMBA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMBA06 |
Description | TRANS NPN 80V 0.5A SSOT-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 100MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 700mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.40700 | ¥34.07 |
100 | ¥2.36690 | ¥236.69 |
500 | ¥1.84820 | ¥924.10 |
1,000 | ¥1.50224 | ¥1,502.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34292 | ¥4,028.76 |
6,000 | ¥1.27464 | ¥7,647.84 |
9,000 | ¥1.18360 | ¥10,652.40 |
30,000 | ¥1.15628 | ¥34,688.40 |