Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,095 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.96870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,894 In Stock | 1 : ¥6.07000 Cut Tape (CT) 3,000 : ¥2.31698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.9A (Tc) | 10V | 3.3Ohm @ 590mA, 10V | 3.5V @ 30µA | 5.8 nC @ 10 V | ±20V | 120 pF @ 500 V | - | 6.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
2,758 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.69743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 43W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,855 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.85102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 3.7Ohm @ 800mA, 10V | 3.5V @ 40µA | 6 nC @ 10 V | ±20V | 196 pF @ 400 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
8,275 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥3.98954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,461 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.22381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 53W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,660 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.26456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 6A (Tc) | 10V | 1.2Ohm @ 2.7A, 10V | 3.5V @ 140µA | 15 nC @ 10 V | ±20V | 478 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
4,862 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.52033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 900mOhm @ 2.2A, 10V | 3.5V @ 110µA | 15 nC @ 10 V | ±20V | 350 pF @ 500 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,171 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.23674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
35,667 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥5.57628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,842 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥8.28003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,796 In Stock | 1 : ¥18.39000 Cut Tape (CT) 2,500 : ¥8.29056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
878 In Stock | 1 : ¥47.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,826 In Stock | 1 : ¥51.14000 Cut Tape (CT) 1,000 : ¥26.42958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,893 In Stock | 1 : ¥55.50000 Cut Tape (CT) 3,000 : ¥29.48891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 65mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 201W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
920 In Stock | 1 : ¥63.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
642 In Stock | 1 : ¥82.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
219 In Stock | 1 : ¥104.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 101A (Tc) | 10V | 24mOhm @ 42.4A, 10V | 4V @ 2.03mA | 164 nC @ 10 V | ±20V | 7144 pF @ 400 V | - | 291W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
13,909 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.93226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6.5A (Tc) | 10V | 750mOhm @ 1.4A, 10V | 3.5V @ 70µA | 8.3 nC @ 10 V | ±16V | 306 pF @ 400 V | - | 6.7W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
15,436 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 23W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,543 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 3.5V @ 30µA | 3.8 nC @ 10 V | ±16V | 130 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
13,783 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 6.2W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
9,842 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 20µA | 4 nC @ 10 V | ±20V | 80 pF @ 500 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
12,305 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.16339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,381 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.54265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 6.9W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA |