SI2387DS-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI2387DS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2387DS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2387DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2387DS-T1-GE3 |
Description | P-CHANNEL -80V SOT-23, 164 M @ 1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 2.1A (Ta), 3A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 164mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥1.81770 | ¥181.77 |
500 | ¥1.68336 | ¥841.68 |
1,000 | ¥1.14462 | ¥1,144.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05374 | ¥3,161.22 |
6,000 | ¥1.00997 | ¥6,059.82 |
9,000 | ¥0.90897 | ¥8,180.73 |
30,000 | ¥0.89550 | ¥26,865.00 |
75,000 | ¥0.84163 | ¥63,122.25 |