SI3417DV-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI3417DV-T1-GE3TR-ND - Tape & Reel (TR) SI3417DV-T1-GE3CT-ND - Cut Tape (CT) SI3417DV-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3417DV-T1-GE3 | |
Description | MOSFET P-CH 30V 8A 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 8A (Ta) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25.2mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.95140 | ¥195.14 |
500 | ¥1.52332 | ¥761.66 |
1,000 | ¥1.23813 | ¥1,238.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10681 | ¥3,320.43 |
6,000 | ¥1.05052 | ¥6,303.12 |
9,000 | ¥0.97549 | ¥8,779.41 |
30,000 | ¥0.95298 | ¥28,589.40 |
75,000 | ¥0.92868 | ¥69,651.00 |