NPTB00004A | ||
---|---|---|
DigiKey Part Number | 1465-1410-ND | |
Manufacturer | ||
Manufacturer Product Number | NPTB00004A | |
Description | RF MOSFET HEMT 28V 8SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 50 mA 0Hz ~ 6GHz 14.8dB 4W 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Gain | 14.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 4W | |
Voltage - Rated | 100 V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.18000 | ¥181.18 |
10 | ¥167.06800 | ¥1,670.68 |
95 | ¥142.66547 | ¥13,553.22 |
285 | ¥136.09572 | ¥38,787.28 |
570 | ¥129.52565 | ¥73,829.62 |