2SA2040-TL-E | ||
---|---|---|
DigiKey Part Number | 2SA2040-TL-EOSTR-ND - Tape & Reel (TR) 2SA2040-TL-EOSCT-ND - Cut Tape (CT) 2SA2040-TL-EOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SA2040-TL-E | |
Description | TRANS PNP 50V 8A TP-FA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 8 A 290MHz 1 W Surface Mount TP-FA | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SA2040-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 290MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥4.57260 | ¥457.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥3.82063 | ¥2,674.44 |
1,400 | ¥3.25155 | ¥4,552.17 |
2,100 | ¥2.89594 | ¥6,081.47 |
4,900 | ¥2.74351 | ¥13,443.20 |
17,500 | ¥2.54029 | ¥44,455.08 |