2SA2097(TE16L1,NQ) | ||
---|---|---|
DigiKey Part Number | 264-2SA2097(TE16L1,NQ)TR-ND - Tape & Reel (TR) 264-2SA2097(TE16L1,NQ)CT-ND - Cut Tape (CT) 264-2SA2097(TE16L1,NQ)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SA2097(TE16L1,NQ) | |
Description | TRANS PNP 50V 5A PW-MOLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 1 W Surface Mount PW-MOLD | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SA2097(TE16L1,NQ) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 53mA, 1.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥3.74670 | ¥374.67 |
500 | ¥3.13088 | ¥1,565.44 |
1,000 | ¥2.66459 | ¥2,664.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.37312 | ¥4,746.24 |
6,000 | ¥2.24823 | ¥13,489.38 |
10,000 | ¥2.12417 | ¥21,241.70 |