ME01DA40-TE12L | |
---|---|
DigiKey Part Number | 478-ME01DA40-TE12LTR-ND - Tape & Reel (TR) 478-ME01DA40-TE12LCT-ND - Cut Tape (CT) 478-ME01DA40-TE12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME01DA40-TE12L |
Description | DIODE GEN PURP 400V 1A SMA-FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71250 | ¥171.25 |
500 | ¥1.58538 | ¥792.69 |
1,000 | ¥1.07805 | ¥1,078.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99248 | ¥2,977.44 |
6,000 | ¥0.95126 | ¥5,707.56 |
9,000 | ¥0.85613 | ¥7,705.17 |
30,000 | ¥0.84345 | ¥25,303.50 |
75,000 | ¥0.79272 | ¥59,454.00 |