BC548BTA | |
---|---|
DigiKey Part Number | BC548BTACT-ND - Cut Tape (CT) BC548BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC548BTA |
Description | TRANS NPN 30V 0.1A TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC548BTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.90880 | ¥90.88 |
500 | ¥0.75778 | ¥378.89 |
1,000 | ¥0.52650 | ¥526.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45631 | ¥912.62 |
6,000 | ¥0.42326 | ¥2,539.56 |
10,000 | ¥0.35100 | ¥3,510.00 |
50,000 | ¥0.30971 | ¥15,485.50 |
100,000 | ¥0.27461 | ¥27,461.00 |
200,000 | ¥0.26841 | ¥53,682.00 |