SSM3J65CTC,L3F | ||
---|---|---|
DigiKey Part Number | SSM3J65CTCL3FTR-ND - Tape & Reel (TR) SSM3J65CTCL3FCT-ND - Cut Tape (CT) SSM3J65CTCL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J65CTC,L3F | |
Description | MOSFET P-CH 20V 700MA CST3C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount CST3C | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J65CTC,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.95114 | ¥475.57 |
1,000 | ¥0.74015 | ¥740.15 |
2,000 | ¥0.66246 | ¥1,324.92 |
5,000 | ¥0.64764 | ¥3,238.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47204 | ¥4,720.40 |