ISL3034EIRUZ-T | ||
---|---|---|
DigiKey Part Number | ISL3034EIRUZ-TTR-ND - Tape & Reel (TR) ISL3034EIRUZ-TCT-ND - Cut Tape (CT) ISL3034EIRUZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL3034EIRUZ-T | |
Description | IC TRANSLATOR BIDIR 16UTQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UTQFN (2.6x1.8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.35 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UTQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.54000 | ¥21.54 |
10 | ¥19.36500 | ¥193.65 |
25 | ¥18.26920 | ¥456.73 |
100 | ¥15.56620 | ¥1,556.62 |
250 | ¥14.61584 | ¥3,653.96 |
500 | ¥12.78890 | ¥6,394.45 |
1,000 | ¥10.59643 | ¥10,596.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.04445 | ¥27,133.35 |