PMZ600UNEYL | ||
---|---|---|
DigiKey Part Number | 1727-2323-2-ND - Tape & Reel (TR) 1727-2323-1-ND - Cut Tape (CT) 1727-2323-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMZ600UNEYL | |
Description | MOSFET N-CH 20V 600MA DFN1006-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.77594 | ¥387.97 |
1,000 | ¥0.53919 | ¥539.19 |
2,000 | ¥0.46728 | ¥934.56 |
5,000 | ¥0.43344 | ¥2,167.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35944 | ¥3,594.40 |
30,000 | ¥0.35309 | ¥10,592.70 |
50,000 | ¥0.31715 | ¥15,857.50 |
100,000 | ¥0.28120 | ¥28,120.00 |
250,000 | ¥0.27486 | ¥68,715.00 |