BSS123-TP | |
---|---|
DigiKey Part Number | BSS123-TPMSTR-ND - Tape & Reel (TR) BSS123-TPMSCT-ND - Cut Tape (CT) BSS123-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123-TP |
Description | MOSFET N-CH 100V 170MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63130 | ¥63.13 |
500 | ¥0.52642 | ¥263.21 |
1,000 | ¥0.36583 | ¥365.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31704 | ¥951.12 |
6,000 | ¥0.29408 | ¥1,764.48 |
9,000 | ¥0.24387 | ¥2,194.83 |
30,000 | ¥0.23956 | ¥7,186.80 |
75,000 | ¥0.21518 | ¥16,138.50 |
150,000 | ¥0.18649 | ¥27,973.50 |