2SK209-GR(TE85L,F) | |
---|---|
DigiKey Part Number | 2SK209-GR(TE85LF)TR-ND - Tape & Reel (TR) 2SK209-GR(TE85LF)CT-ND - Cut Tape (CT) 2SK209-GR(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK209-GR(TE85L,F) |
Description | JFET N-CH 50V 14MA SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK209-GR(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 14 mA @ 10 V | |
Current Drain (Id) - Max | 14 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15410 | ¥215.41 |
500 | ¥1.68210 | ¥841.05 |
1,000 | ¥1.36727 | ¥1,367.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22226 | ¥3,666.78 |
6,000 | ¥1.16012 | ¥6,960.72 |
9,000 | ¥1.07725 | ¥9,695.25 |
30,000 | ¥1.05695 | ¥31,708.50 |