SPD08P06PGBTMA1 | |
---|---|
DigiKey Part Number | SPD08P06PGBTMA1TR-ND - Tape & Reel (TR) SPD08P06PGBTMA1CT-ND - Cut Tape (CT) SPD08P06PGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08P06PGBTMA1 |
Description | MOSFET P-CH 60V 8.83A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD08P06PGBTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.2V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 10A, 6.2V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.96800 | ¥59.68 |
100 | ¥4.63990 | ¥463.99 |
500 | ¥3.93326 | ¥1,966.63 |
1,000 | ¥3.20403 | ¥3,204.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01621 | ¥7,540.53 |
5,000 | ¥2.87257 | ¥14,362.85 |
12,500 | ¥2.73999 | ¥34,249.88 |
25,000 | ¥2.73474 | ¥68,368.50 |