CMDZ5L6 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDZ5L6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5L6TRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5L6TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDZ5L6 TR PBFREE | |
Description | DIODE ZENER 5.6V 250MW SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 325 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.09830 | ¥209.83 |
500 | ¥1.75318 | ¥876.59 |
1,000 | ¥1.64187 | ¥1,641.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64187 | ¥4,925.61 |