ADS1131ID | ||
---|---|---|
DigiKey Part Number | 296-32813-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS1131ID | |
Description | IC ADC 18BIT SIGMA-DELTA 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1131ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.3V | |
Voltage - Supply, Digital | 3V ~ 5.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.14800 | ¥481.48 |
40 | ¥45.52075 | ¥1,820.83 |
120 | ¥39.45067 | ¥4,734.08 |
280 | ¥37.42757 | ¥10,479.72 |
520 | ¥33.58365 | ¥17,463.50 |
1,000 | ¥28.32356 | ¥28,323.56 |
2,520 | ¥26.90737 | ¥67,806.57 |