Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343MG3F

DigiKey Part Number
846-SLR-343MG3F-ND
Manufacturer
Manufacturer Product Number
SLR-343MG3F
Description
LED GREEN DIFFUSED T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.10mm Dia
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLR-342MGT32Rohm Semiconductor8,693846-SLR-342MGT32CT-ND¥4.05000Parametric Equivalent
In-Stock: 4,361
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.82800¥28.28
100¥2.02610¥202.61
500¥1.66458¥832.29
1,000¥1.54550¥1,545.50
2,000¥1.44415¥2,888.30
6,000¥1.31390¥7,883.40
10,000¥1.26399¥12,639.90
26,000¥1.18554¥30,824.04
Manufacturers Standard Package