Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLR-343VR3F | |
|---|---|
DigiKey Part Number | 846-SLR-343VR3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343VR3F |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.10mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342VR3F | Rohm Semiconductor | 32,323 | 846-SLR-342VR3F-ND | ¥4.22000 | Parametric Equivalent |
| SLR-342VRT32 | Rohm Semiconductor | 0 | 846-SLR-342VRT32CT-ND | ¥4.05000 | Parametric Equivalent |
| SLR-342VRTJ7 | Rohm Semiconductor | 0 | SLR-342VRTJ7-ND | ¥1.39974 | Parametric Equivalent |
| SLR-343VRT32 | Rohm Semiconductor | 0 | 846-SLR-343VRT32CT-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.90300 | ¥29.03 |
| 100 | ¥2.07830 | ¥207.83 |
| 500 | ¥1.70874 | ¥854.37 |
| 1,000 | ¥1.58709 | ¥1,587.09 |
| 2,000 | ¥1.48356 | ¥2,967.12 |
| 6,000 | ¥1.35052 | ¥8,103.12 |
| 10,000 | ¥1.29954 | ¥12,995.40 |
| 26,000 | ¥1.21940 | ¥31,704.40 |







