Similar
Similar

SLR-342VRT32 | |
|---|---|
DigiKey Part Number | 846-SLR-342VRT32CT-ND - Cut Tape (CT) 846-SLR-342VRT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342VRT32 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1254-10SURD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1254-10SURD/S530-A3TR-ND | ¥0.68646 | Similar |
| 3RD-F | Bivar Inc. | 0 | 3RD-F-ND | ¥1.26450 | Similar |
| 3SRD-F | Bivar Inc. | 0 | 3SRD-F-ND | ¥1.32150 | Similar |
| LTL-4221-002 | LITEON | 0 | 160-LTL-4221-002TR-ND | ¥0.64901 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.43989 | ¥2,879.78 |
| 4,000 | ¥1.35471 | ¥5,418.84 |
| 6,000 | ¥1.31100 | ¥7,866.00 |
| 10,000 | ¥1.26161 | ¥12,616.10 |
| 14,000 | ¥1.23223 | ¥17,251.22 |
| 20,000 | ¥1.20357 | ¥24,071.40 |
| 50,000 | ¥1.14028 | ¥57,014.00 |


