LTL-4221-002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 10,103
Unit Price: ¥1.57000
Datasheet
Image for LTL-4221-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4221-002

DigiKey Part Number
160-LTL-4221-002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTL-4221-002
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
635nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
6.80mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-4221LITEON10,103160-1877-ND¥1.57000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.64901¥9,735.15