Similar
Similar
Similar
Similar
Similar
Similar
Similar

3RD-F | |
|---|---|
DigiKey Part Number | 3RD-F-ND |
Manufacturer | |
Manufacturer Product Number | 3RD-F |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3RD-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031SS06000 | Würth Elektronik | 33,731 | 732-5006-ND | ¥1.49000 | Similar |
| HLMP-1301-G00FG | Broadcom Limited | 0 | HLMP-1301-G00FG-ND | ¥0.00000 | Similar |
| HLMP-1600 | Broadcom Limited | 3,902 | 516-1302-ND | ¥8.27000 | Similar |
| HLMP-1600-D00A1 | Broadcom Limited | 0 | HLMP-1600-D00A1-ND | ¥5.97309 | Similar |
| HLMP-1600-D00A2 | Broadcom Limited | 0 | 516-2423-ND | ¥5.84573 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.26450 | ¥126.45 |










