
HLMP-1700-B0002 | |
|---|---|
DigiKey Part Number | 516-1791-2-ND - Tape & Reel (TR) 516-1791-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1700-B0002 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥2.70680 | ¥270.68 |
| 500 | ¥2.24432 | ¥1,122.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥1.98140 | ¥3,566.52 |
| 3,600 | ¥1.86900 | ¥6,728.40 |
| 5,400 | ¥1.81133 | ¥9,781.18 |
| 9,000 | ¥1.74620 | ¥15,715.80 |
| 12,600 | ¥1.70745 | ¥21,513.87 |
| 18,000 | ¥1.66966 | ¥30,053.88 |




