Orange 605nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343DU3F

DigiKey Part Number
846-1190-ND
Manufacturer
Manufacturer Product Number
SLR-343DU3F
Description
LED ORANGE DIFFUSED T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-343DU3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.10mm Dia
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Orange
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
5.40mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,549
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.82800¥28.28
100¥2.02370¥202.37
500¥1.66194¥830.97
1,000¥1.54302¥1,543.02
2,000¥1.44179¥2,883.58
6,000¥1.31169¥7,870.14
10,000¥1.26185¥12,618.50
26,000¥1.18350¥30,771.00
Manufacturers Standard Package