Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343MGT32

DigiKey Part Number
846-SLR-343MGT32CT-ND - Cut Tape (CT)
846-SLR-343MGT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-343MGT32
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-343MGT32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
563nm
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.80400¥28.04
100¥2.00460¥200.46
500¥1.64622¥823.11
1,000¥1.52821¥1,528.21
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.42782¥2,855.64
4,000¥1.34251¥5,370.04
6,000¥1.29873¥7,792.38
10,000¥1.24927¥12,492.70
14,000¥1.21983¥17,077.62
20,000¥1.19112¥23,822.40
Manufacturers Standard Package