DMN67D8LW-13 | ||
---|---|---|
DigiKey Part Number | DMN67D8LW-13DITR-ND - Tape & Reel (TR) DMN67D8LW-13DICT-ND - Cut Tape (CT) DMN67D8LW-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN67D8LW-13 | |
Description | MOSFET N-CH 60V 240MA SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN67D8LW-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66410 | ¥66.41 |
500 | ¥0.55380 | ¥276.90 |
1,000 | ¥0.38477 | ¥384.77 |
2,000 | ¥0.33351 | ¥667.02 |
5,000 | ¥0.30936 | ¥1,546.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25653 | ¥2,565.30 |
30,000 | ¥0.25201 | ¥7,560.30 |
50,000 | ¥0.22636 | ¥11,318.00 |
100,000 | ¥0.20070 | ¥20,070.00 |
250,000 | ¥0.19618 | ¥49,045.00 |