DMN67D8LW-7 | |
---|---|
DigiKey Part Number | 31-DMN67D8LW-7TR-ND - Tape & Reel (TR) 31-DMN67D8LW-7CT-ND - Cut Tape (CT) 31-DMN67D8LW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LW-7 |
Description | MOSFET N-CH 60V 240MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51132 | ¥255.66 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30787 | ¥923.61 |
6,000 | ¥0.28558 | ¥1,713.48 |
9,000 | ¥0.23682 | ¥2,131.38 |
30,000 | ¥0.23264 | ¥6,979.20 |
75,000 | ¥0.20896 | ¥15,672.00 |
150,000 | ¥0.18110 | ¥27,165.00 |