


TPS7A2430DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2430DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2430DBVRCT-ND - Cut Tape (CT) 296-TPS7A2430DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2430DBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2430DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥3.74200 | ¥37.42 |
| 25 | ¥3.35200 | ¥83.80 |
| 100 | ¥2.91950 | ¥291.95 |
| 250 | ¥2.71380 | ¥678.45 |
| 500 | ¥2.59006 | ¥1,295.03 |
| 1,000 | ¥2.48800 | ¥2,488.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.36200 | ¥7,086.00 |
| 6,000 | ¥2.30033 | ¥13,801.98 |
| 9,000 | ¥2.26945 | ¥20,425.05 |
| 15,000 | ¥2.23523 | ¥33,528.45 |
| 21,000 | ¥2.21523 | ¥46,519.83 |
| 30,000 | ¥2.19600 | ¥65,880.00 |





