SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SI2312-TP

DigiKey Part Number
SI2312-TPMSTR-ND - Tape & Reel (TR)
SI2312-TPMSCT-ND - Cut Tape (CT)
SI2312-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2312-TP
Description
MOSFET N-CH 20V 5A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5A (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
41mOhm @ 4.3A, 1.8V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.15000¥21.50
100¥1.35370¥135.37
500¥1.01004¥505.02
1,000¥0.89881¥898.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75726¥2,271.78
6,000¥0.68587¥4,115.22
9,000¥0.64946¥5,845.14
15,000¥0.60853¥9,127.95
21,000¥0.58428¥12,269.88
30,000¥0.56072¥16,821.60
75,000¥0.50899¥38,174.25
150,000¥0.49627¥74,440.50
Manufacturers Standard Package