NTH4L028N170M1

DigiKey Part Number
5556-NTH4L028N170M1-ND
Manufacturer
Manufacturer Product Number
NTH4L028N170M1
Description
SIC MOSFET 1700 V 28 MOHM M1 SER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 81A (Tc) 535W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
40mOhm @ 60A, 20V
Vgs(th) (Max) @ Id
4.3V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
4230 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
535W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.58000¥314.58
10¥279.52000¥2,795.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.