81A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,766 In Stock | 1 : ¥148.18000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
800 In Stock | 1 : ¥23.73000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 81A (Tc) | 10V | 12mOhm @ 43A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
500 In Stock | 1 : ¥151.87000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
243 In Stock 4,500 Factory | 1 : ¥314.58000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 81A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 200 nC @ 20 V | +25V, -15V | 4230 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
4,789 In Stock | 1 : ¥337.57000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tc) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock | 150 : ¥122.51413 Bag | Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 81A (Tc) | 10V | 12mOhm @ 43A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 25 V | 81A (Tc) | 4.5V, 10V | 5.7mOhm @ 25A, 10V | 2.35V @ 25µA | 15 nC @ 4.5 V | ±20V | 1470 pF @ 13 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 81A (Tc) | 4.5V, 10V | 5.7mOhm @ 25A, 10V | 2.35V @ 25µA | 15 nC @ 4.5 V | ±20V | 1470 pF @ 13 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 81A (Tc) | 4.5V, 10V | 5.7mOhm @ 25A, 10V | 2.35V @ 25µA | 15 nC @ 4.5 V | ±20V | 1470 pF @ 13 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 81A (Tc) | 10V | 10mOhm @ 40A, 10V | 4V @ 250µA | 154 nC @ 10 V | ±20V | 3900 pF @ 30 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |