DCX115EU-7-F

DigiKey Part Number
DCX115EU-7-FDITR-ND - Tape & Reel (TR)
DCX115EU-7-FDICT-ND - Cut Tape (CT)
DCX115EU-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX115EU-7-F
Description
TRANS PREBIAS NPN/PNP SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
100kOhms
Resistor - Emitter Base (R2)
100kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.50400¥25.04
100¥1.26260¥126.26
500¥1.11876¥559.38
1,000¥0.87060¥870.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77918¥2,337.54
6,000¥0.76177¥4,570.62
9,000¥0.67472¥6,072.48
30,000¥0.66601¥19,980.30
75,000¥0.56589¥42,441.75
150,000¥0.54413¥81,619.50
Manufacturers Standard Package