GG0402060R3C2P | |
---|---|
DigiKey Part Number | 478-GG0402060R3C2PTR-ND - Tape & Reel (TR) 478-GG0402060R3C2PCT-ND - Cut Tape (CT) 478-GG0402060R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402060R3C2P |
Description | TVS DIODE 6.5VWM 15.5VC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72160 | ¥72.16 |
500 | ¥0.60208 | ¥301.04 |
1,000 | ¥0.41827 | ¥418.27 |
2,000 | ¥0.36253 | ¥725.06 |
5,000 | ¥0.33629 | ¥1,681.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27886 | ¥2,788.60 |
30,000 | ¥0.27395 | ¥8,218.50 |
50,000 | ¥0.24606 | ¥12,303.00 |
100,000 | ¥0.21817 | ¥21,817.00 |
250,000 | ¥0.21325 | ¥53,312.50 |