16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Semtech RClamp3354S.TCT TVS Diode | Digi-Key Daily
How to Choose the Right ESD Protection Solution

RCLAMP3354S.TCT

DigiKey Part Number
RCLAMP3354STCTTR-ND - Tape & Reel (TR)
RCLAMP3354STCTCT-ND - Cut Tape (CT)
RCLAMP3354STCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3354S.TCT
Description
TVS DIODE 3.3VWM 16VC SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3354S.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
3.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 85°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SC-74A, SOT-753
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥10.30400¥103.04
100¥6.92360¥692.36
500¥5.47474¥2,737.37
1,000¥5.00856¥5,008.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.41681¥13,250.43
6,000¥4.11907¥24,714.42
9,000¥3.96741¥35,706.69
15,000¥3.79711¥56,956.65
21,000¥3.79593¥79,714.53
Manufacturers Standard Package