Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117IMPX-ADJNOPB

DigiKey Part Number
488-LM1117IMPX-ADJNOPBTR-ND - Tape & Reel (TR)
488-LM1117IMPX-ADJNOPBCT-ND - Cut Tape (CT)
488-LM1117IMPX-ADJNOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IMPX-ADJNOPB
Description
IC REG LIN POS ADJ 800MA SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
20V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.40700¥34.07
25¥3.04680¥76.17
100¥2.65470¥265.47
250¥2.46712¥616.78
500¥2.35414¥1,177.07
1,000¥2.26118¥2,261.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.05989¥8,239.56
8,000¥2.00958¥16,076.64
Manufacturers Standard Package