SM6T10A

DigiKey Part Number
497-14166-2-ND - Tape & Reel (TR)
497-14166-1-ND - Cut Tape (CT)
497-14166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T10A
Description
TVS DIODE 8.55VWM 14.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98000¥29.80
100¥1.78890¥178.89
500¥1.65626¥828.13
1,000¥1.12631¥1,126.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.03684¥2,592.10
5,000¥0.99379¥4,968.95
12,500¥0.89442¥11,180.25
25,000¥0.88116¥22,029.00
62,500¥0.82816¥51,760.00
Manufacturers Standard Package