ESDLC12VD3B-TP | ||
---|---|---|
DigiKey Part Number | ESDLC12VD3B-TPMSTR-ND - Tape & Reel (TR) ESDLC12VD3B-TPMSCT-ND - Cut Tape (CT) ESDLC12VD3B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDLC12VD3B-TP | |
Description | TVS DIODE 12VWM 28.6VC SOD323 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.6V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97300 | ¥39.73 |
100 | ¥2.75920 | ¥275.92 |
500 | ¥2.15446 | ¥1,077.23 |
1,000 | ¥1.75114 | ¥1,751.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56541 | ¥4,696.23 |
6,000 | ¥1.48582 | ¥8,914.92 |
9,000 | ¥1.37970 | ¥12,417.30 |
30,000 | ¥1.34786 | ¥40,435.80 |