SMBJ15CD-M3/H | ||
---|---|---|
DigiKey Part Number | SMBJ15CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ15CD-M3/HGICT-ND - Cut Tape (CT) SMBJ15CD-M3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ15CD-M3/H | |
Description | TVS DIODE 15VWM 24VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.95900 | ¥29.59 |
100 | ¥1.77390 | ¥177.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.64223 | ¥1,231.67 |
1,500 | ¥1.11671 | ¥1,675.07 |
2,250 | ¥1.02804 | ¥2,313.09 |
5,250 | ¥0.98534 | ¥5,173.03 |
18,750 | ¥0.88680 | ¥16,627.50 |
37,500 | ¥0.87367 | ¥32,762.62 |
75,000 | ¥0.82111 | ¥61,583.25 |