SMBJP6KE47CA-TP | ||
---|---|---|
DigiKey Part Number | SMBJP6KE47CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE47CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE47CA-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJP6KE47CA-TP | |
Description | TVS DIODE 40.2VWM 64.8VC DO214AA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.26800 | ¥22.68 |
100 | ¥1.14310 | ¥114.31 |
500 | ¥1.01298 | ¥506.49 |
1,000 | ¥0.78827 | ¥788.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70551 | ¥2,116.53 |
6,000 | ¥0.68974 | ¥4,138.44 |
9,000 | ¥0.61091 | ¥5,498.19 |
30,000 | ¥0.60303 | ¥18,090.90 |
75,000 | ¥0.51238 | ¥38,428.50 |
150,000 | ¥0.49267 | ¥73,900.50 |