ESDA6V1BC6 | ||
---|---|---|
DigiKey Part Number | 497-6635-2-ND - Tape & Reel (TR) 497-6635-1-ND - Cut Tape (CT) 497-6635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDA6V1BC6 | |
Description | TVS DIODE 5VWM SOT23-6 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDA6V1BC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.30988 | ¥654.94 |
1,000 | ¥0.89071 | ¥890.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81995 | ¥2,459.85 |
6,000 | ¥0.78591 | ¥4,715.46 |
9,000 | ¥0.70732 | ¥6,365.88 |
30,000 | ¥0.69683 | ¥20,904.90 |
75,000 | ¥0.65492 | ¥49,119.00 |