PGB1010402KR | |
---|---|
DigiKey Part Number | F2862TR-ND - Tape & Reel (TR) F2862CT-ND - Cut Tape (CT) F2862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB1010402KR |
Description | TVS DIODE 12VWM 250VC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PGB1010402KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 250V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.02940 | ¥302.94 |
500 | ¥2.53160 | ¥1,265.80 |
1,000 | ¥2.15452 | ¥2,154.52 |
2,000 | ¥1.91886 | ¥3,837.72 |
5,000 | ¥1.81785 | ¥9,089.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.68319 | ¥16,831.90 |
30,000 | ¥1.65626 | ¥49,687.80 |