PESD3V3S4UD,115 | ||
---|---|---|
DigiKey Part Number | 1727-3927-2-ND - Tape & Reel (TR) 1727-3927-1-ND - Cut Tape (CT) 1727-3927-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD3V3S4UD,115 | |
Description | TVS DIODE 3.3VWM 12VC 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD3V3S4UD,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥1.77730 | ¥177.73 |
500 | ¥1.64580 | ¥822.90 |
1,000 | ¥1.11918 | ¥1,119.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03030 | ¥3,090.90 |
6,000 | ¥0.98752 | ¥5,925.12 |
9,000 | ¥0.88876 | ¥7,998.84 |
30,000 | ¥0.87559 | ¥26,267.70 |
75,000 | ¥0.82293 | ¥61,719.75 |