CDSOD323-T03 | ||
---|---|---|
DigiKey Part Number | CDSOD323-T03TR-ND - Tape & Reel (TR) CDSOD323-T03CT-ND - Cut Tape (CT) CDSOD323-T03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOD323-T03 | |
Description | TVS DIODE 3.3VWM 19VC SOD323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOD323-T03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 19V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.49400 | ¥1,247.00 |
1,000 | ¥2.12261 | ¥2,122.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89045 | ¥5,671.35 |
6,000 | ¥1.79095 | ¥10,745.70 |
9,000 | ¥1.65829 | ¥14,924.61 |
30,000 | ¥1.64187 | ¥49,256.10 |