GG040205170N2P | ||
---|---|---|
DigiKey Part Number | 478-10595-2-ND - Tape & Reel (TR) 478-10595-1-ND - Cut Tape (CT) 478-10595-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GG040205170N2P | |
Description | TVS DIODE 5VWM 10VC 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GG040205170N2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.77578 | ¥387.89 |
1,000 | ¥0.53903 | ¥539.03 |
2,000 | ¥0.46720 | ¥934.40 |
5,000 | ¥0.43336 | ¥2,166.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35936 | ¥3,593.60 |
30,000 | ¥0.35302 | ¥10,590.60 |
50,000 | ¥0.31709 | ¥15,854.50 |
100,000 | ¥0.28115 | ¥28,115.00 |
250,000 | ¥0.27481 | ¥68,702.50 |