2512065007Y6 | ||
---|---|---|
DigiKey Part Number | 1934-1465-2-ND - Tape & Reel (TR) 1934-1465-1-ND - Cut Tape (CT) 1934-1465-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2512065007Y6 | |
Description | FERRITE BEAD 50 OHM 1206 1LN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm | |
EDA/CAD Models | 2512065007Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.18000 | ¥1.18 |
10 | ¥0.94300 | ¥9.43 |
25 | ¥0.73440 | ¥18.36 |
50 | ¥0.60960 | ¥30.48 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.42000 | ¥105.00 |
500 | ¥0.37806 | ¥189.03 |
1,000 | ¥0.31508 | ¥315.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27141 | ¥814.23 |
6,000 | ¥0.26205 | ¥1,572.30 |
9,000 | ¥0.25997 | ¥2,339.73 |