RH100-24.000-10-1010-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-24.000-10-1010-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-10-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-10-1010-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-24.000-10-1010-TR | |
Description | CRYSTAL 24.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.43100 | ¥14.31 |
50 | ¥1.28620 | ¥64.31 |
100 | ¥1.14310 | ¥114.31 |
500 | ¥1.08582 | ¥542.91 |
1,000 | ¥0.91436 | ¥914.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85724 | ¥2,571.72 |
6,000 | ¥0.82868 | ¥4,972.08 |
15,000 | ¥0.80010 | ¥12,001.50 |